SPST toggle switch with solder lug termination. Rated for 6A at 125VAC and 6VDC. Standard and miniature toggle switch for electromechanical applications.
Carling Technologies 110 technical specifications.
| Pole Throw Configuration | SPST |
| Max AC Voltage Rating | 6V |
| Max DC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 110 to view detailed technical specifications.
No datasheet is available for this part.