
Carling Technologies 110-BP/2 HEX technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.09 |
| Product Length (mm) | 13.31 |
| Product Depth (mm) | 30.04 |
| Product Height (mm) | 39.12 |
| Number of Terminals | 2 |
| Pole Throw Configuration | SPST |
| Max Current Rating | 6@125VAC 125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Switch Function | Momentary Contact |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 110-BP/2 HEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.