
Illuminated pushbutton switch featuring SPST (Single Pole Single Throw) functionality with an Off-(on) momentary action. Rated for 6A at 125VDC and 250V AC, this panel-mount switch offers a 250V DC maximum voltage rating and a 250V AC maximum voltage rating. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with a temperature range of 0°C to 85°C. The switch includes a round, button actuator with a 10.31mm diameter and 11.09mm length, and utilizes screw terminals for termination.
Carling Technologies 110-SPM-OFF technical specifications.
| Actuator Diameter | 10.31mm |
| Actuator Length | 11.09mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 110 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 110-SPM-OFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
