Carling Technologies 111-16-62 technical specifications.
| Actuator Style | Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 111-16-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.