Carling Technologies 111-16-68 technical specifications.
| Actuator Length | 12.7mm |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 65.6°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -17.8°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 111-16-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.