
SPST, Off-On, Latched Pushbutton Switch featuring a 6A contact current rating and 250V AC/DC voltage rating. This panel-mount switch offers a 2-position, straight orientation with wire lead termination. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of 0°C to 85°C. Approvals include UL and CSA, with RoHS compliance.
Carling Technologies 111-16-P technical specifications.
| Actuator Diameter | 0.406inch |
| Actuator Length | 11.09mm |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Current Rating | 6A |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 110 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 111-16-P to view detailed technical specifications.
No datasheet is available for this part.
