
Carling Technologies 111-PM-OFF technical specifications.
| Actuator Length | 11.09mm |
| Actuator Type | Round, Button |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 110 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 111-PM-OFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.