
Carling Technologies 111-PM-ON technical specifications.
| Actuator Length | 11.09mm |
| Contact Current Rating | 6A |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Solder |
| Throw Configuration | SPST, SP |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 111-PM-ON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
