
Carling Technologies 112-P technical specifications.
| Actuator Length | 11.09mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 110 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 112-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.