
Carling Technologies 16-3POFF-CBL-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.3mm |
| Actuator Material | Plastic |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 16-3POFF-CBL-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
