Carling Technologies 160H-A-25 technical specifications.
| Actuator Length | 9.53mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | 110 |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 160H-A-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.