Carling Technologies 172-B-CRD technical specifications.
| Contact Current Rating | 15A |
| Contact Voltage Rating (AC) | 250V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 172-B-CRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.