This panel mount pushbutton switch features a round plunger actuator and a screw termination style. It has a panel cutout dimension of 12.7mm and a product size of 35.1mm in length, 14.63mm in depth, and 37.74mm in height. The switch has a maximum current rating of 15A at 125VAC and a maximum AC voltage rating of 250V. It is rated for 25,000 electrical life cycles and operates within a temperature range of 0 to 85°C.
Carling Technologies 172-CWH/2 HEX technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 8.13 |
| Product Length (mm) | 35.1 |
| Product Depth (mm) | 14.63 |
| Product Height (mm) | 37.74 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 172-CWH/2 HEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.