Carling Technologies 1M1-4P3-R6/2-M3QE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1M1-4P3-R6/2-M3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.