Carling Technologies 1M1-DP1-R7/2-2M1QE technical specifications.
| Actuator Type | Paddle |
| Body Material | Nylon, Glass |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1M1-DP1-R7/2-2M1QE to view detailed technical specifications.
No datasheet is available for this part.