DPDT rocker switch with solder lug termination, designed for panel mounting. Features an ON OFF ON configuration and a straight body orientation. Rated for 5A at 125VAC and 28VDC, with a maximum AC voltage of 250V. Offers an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Panel cutout dimensions are 15.24mm x 12.7mm.
Carling Technologies 1M1-DP3-R6/1-1M1GE technical specifications.
| Actuator Style | Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 19.9 |
| Product Depth (mm) | 15.6 |
| Panel Cutout Dimensions (mm) | 15.24 X 12.7(Rectangular) |
| Body Length (mm) | 19.9 |
| Body Depth (mm) | 15.6 |
| Actuator Depth (mm) | 11.2 |
| Actuator Height (mm) | 3 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1M1-DP3-R6/1-1M1GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.