The 1MS-3P1-R3-VS21PE is a 3PDT rocker switch with a maximum current rating of 5A at 125VAC or 28VDC. It features a medium rocker actuator style and a bracket mount/through hole termination style. The switch has an electrical life of 30,000 hours and operates within a temperature range of -30 to 85°C. The 1MS-3P1-R3-VS21PE is certified to cUL/UL standards.
Carling Technologies 1MS-3P1-R3-VS21PE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Medium Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P1-R3-VS21PE to view detailed technical specifications.
No datasheet is available for this part.