The 1MS-3P2-R7-VS21PE is a 3-position rocker switch with a paddle actuator style and PC pins. It has a maximum current rating of 5 amps at 125 volts AC and 28 volts DC, and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 30,000 hours and operates between -30 and 85 degrees Celsius. It is certified to cUL/UL standards.
Carling Technologies 1MS-3P2-R7-VS21PE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P2-R7-VS21PE to view detailed technical specifications.
No datasheet is available for this part.