The 1MS-3P2-R9-VS41RE is a 3PDT paddle rocker switch with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a maximum power rating of 0.4 watts at 20VAC or 20VDC. The switch has an electrical life of 30,000 cycles and is designed for bracket mount or through hole mounting. It operates within a temperature range of -30°C to 85°C.
Carling Technologies 1MS-3P2-R9-VS41RE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P2-R9-VS41RE to view detailed technical specifications.
No datasheet is available for this part.