The 1MS-3P3-R6-M5-3KE is a 3PDT rocker switch with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It features a wire wrap termination style and a panel mount design, allowing for secure and reliable operation. The switch is rated for 30,000 electrical life cycles and operates within a temperature range of -30C to 85C.
Carling Technologies 1MS-3P3-R6-M5-3KE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P3-R6-M5-3KE to view detailed technical specifications.
No datasheet is available for this part.