This 3-position rocker switch features a 20V maximum AC and DC voltage rating, with a maximum power rating of 0.4 watts at 20VAC or 20VDC. It has a 30,000-hour electrical life and is designed for panel mount applications. The switch is available in various configurations, including ON-OFF-ON, and has a termination style of wire wrap. It can operate within a temperature range of -30 to 85 degrees Celsius.
Carling Technologies 1MS-3P3-R6-M5-3RE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P3-R6-M5-3RE to view detailed technical specifications.
No datasheet is available for this part.