This 3PDT rocker switch features a max current rating of 5 amps at 125VAC and 28VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It has an electrical life of 30,000 hours and is available with PC pin termination. The switch is designed for panel mount or bracket mount applications and operates within a temperature range of -30 to 85°C.
Carling Technologies 1MS-3P3-R6-M7GE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P3-R6-M7GE to view detailed technical specifications.
No datasheet is available for this part.