This 3-position rocker switch features a 5A current rating at 125VAC and 28VDC, with a 30,000-hour electrical life. It is certified to cUL/UL standards and has a maximum operating temperature range of -30 to 85 degrees Celsius. The switch is available in a panel mount/bracket mount configuration with PC pins for termination. It is suitable for use in a variety of applications, including those requiring high current and voltage ratings.
Carling Technologies 1MS-3P3-R6-M7PE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P3-R6-M7PE to view detailed technical specifications.
No datasheet is available for this part.