The 1MS-3P4-R5-VS21PE is a 3PDT rocker switch from Carling Technologies with a max current rating of 5A at 125VAC or 28VDC. It features a large rocker actuator and a bracket mount/through hole termination style. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It is rated for 30,000 electrical life cycles and operates within a temperature range of -30°C to 85°C.
Carling Technologies 1MS-3P4-R5-VS21PE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P4-R5-VS21PE to view detailed technical specifications.
No datasheet is available for this part.