This 3-position rocker switch features a 20V maximum AC and DC voltage rating, with a maximum power rating of 0.4 watts at 20VAC or 20VDC. It has an electrical life of 30,000 cycles and is available with PC pins for termination. The switch is designed for bracket mount and through hole mounting, with a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Carling Technologies 1MS-3P5-R8-VS41RE technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P5-R8-VS41RE to view detailed technical specifications.
No datasheet is available for this part.