This DPDT rocker switch has a max current rating of 5 amps at 125VAC or 28VDC, with a maximum AC voltage rating of 250V. It features a small rocker actuator style and a wire wrap termination style. The switch is designed for panel mount applications and has an electrical life of 30,000 cycles. It operates within a temperature range of -30 to 85°C.
Carling Technologies 1MS-DP2-R1-M5-4GE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-DP2-R1-M5-4GE to view detailed technical specifications.
No datasheet is available for this part.