The 1MS-DP2-R7-M5-4KE is a DPDT rocker switch with a paddle actuator style, rated for 20V AC and DC, and a maximum power rating of 0.4W at 20V. It has a panel mount termination style and a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Carling Technologies 1MS-DP2-R7-M5-4KE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-DP2-R7-M5-4KE to view detailed technical specifications.
No datasheet is available for this part.