This DPDT rocker switch features a paddle actuator and a max power rating of 0.4W at 20VAC or 20VDC. It has an electrical life of 30,000 cycles and is rated for operation between -30°C and 85°C. The switch is available with a bracket mount and through hole termination style, with PC pins for connection.
Carling Technologies 1MS-DP2-R9-VS41RE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-DP2-R9-VS41RE to view detailed technical specifications.
No datasheet is available for this part.