This DPDT rocker switch features a small rocker actuator and is rated for 5A at 125VAC or 28VDC. It has an electrical life of 30,000 cycles and is suitable for use in environments ranging from -30 to 85°C. The switch is panel mountable and has a wire wrap termination style. Compliance includes cUL and UL certification for use in North America.
Carling Technologies 1MS-DP3-R1-M5-1GE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-DP3-R1-M5-1GE to view detailed technical specifications.
No datasheet is available for this part.