This DPDT rocker switch features a large paddle actuator and can handle up to 5 amps at 125VAC or 28VDC. It has a high electrical life of 30,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. The switch is available in a panel mount/through hole configuration with PC pins for termination. Compliance includes cUL/UL certification for maximum AC and DC voltage ratings of 250 and 28 volts, respectively.
Carling Technologies 1MS-DP4-R4-M2PE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-DP4-R4-M2PE to view detailed technical specifications.
No datasheet is available for this part.