
Carling Technologies 1MS-DP4-R4-M3GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1MS-DP4-R4-M3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
