The 1MS-DP5-R7-VS21PE is a DPDT rocker switch with a paddle actuator style, rated for 5A at 125VAC and 28VDC. It features a PC pin termination style and can be mounted on a panel or bracket. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. It meets cUL/UL standards for maximum AC and DC voltage ratings of 250V and 28V, respectively.
Carling Technologies 1MS-DP5-R7-VS21PE technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-DP5-R7-VS21PE to view detailed technical specifications.
No datasheet is available for this part.