The 1MS-SP3-R9-VS41RE is a SPDT rocker switch with a paddle actuator, suitable for applications with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It features a bracket mount/through hole termination style and a operating temperature range of -30°C to 85°C. The switch has an electrical life of 30,000 cycles and is available from Carling Technologies.
Carling Technologies 1MS-SP3-R9-VS41RE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP3-R9-VS41RE to view detailed technical specifications.
No datasheet is available for this part.