This SPDT rocker switch has a max current rating of 5A at 125VAC or 28VDC, with an electrical life of 30,000 cycles. It features a large rocker actuator style and is rated for operation between -30°C and 85°C. The switch is terminated with PC pins and is suitable for use in applications where cUL/UL certification is required.
Carling Technologies 1MS-SP4-R5-VS2GE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R5-VS2GE to view detailed technical specifications.
No datasheet is available for this part.