The 1MS-SP4-R6-VS2KE is a SPDT rocker switch with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It features a panel mount/bracket mount design and operates within a temperature range of -30 to 85°C. The switch has an electrical life of 30,000 cycles and is available in various configurations. The termination style is PC pins, and the actuator style is a rocker. This switch is suitable for a variety of applications requiring a reliable and durable switching solution.
Carling Technologies 1MS-SP4-R6-VS2KE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R6-VS2KE to view detailed technical specifications.
No datasheet is available for this part.