This 20V SPDT rocker switch has a max power rating of 0.4W at 20VAC or 20VDC and an electrical life of 30,000 cycles. It features a rockers actuator style and is available in a bracket mount/through hole package type. The switch operates within a temperature range of -30 to 85°C.
Carling Technologies 1MS-SP5-R8-VS41RE technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP5-R8-VS41RE to view detailed technical specifications.
No datasheet is available for this part.