This 20V 0.4W DPDT rocker switch features a small actuator style and a bracket mount/through hole termination style. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch has a high electrical life of 30,000 cycles. It is designed to operate within a temperature range of -30 to 85°C.
Carling Technologies 1S1-MDP1-R1/4M7KE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1S1-MDP1-R1/4M7KE to view detailed technical specifications.
No datasheet is available for this part.