This SPDT small rocker switch features a 20VAC 20VDC max rating and a 0.4W power rating at 20VAC 20VDC. It has a 30,000-hour electrical life and operates between -30°C and 85°C. The switch is mounted via bracket mount or through hole and features PC pins for termination.
Carling Technologies 1S1-MSP3-R1/4M6KE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1S1-MSP3-R1/4M6KE to view detailed technical specifications.
No datasheet is available for this part.