This SPDT small rocker switch is rated for 20VAC and 20VDC with a maximum power rating of 0.4 watts. It features a small rocker actuator style and a termination style of PC pins. The switch has a bracket mount/through hole configuration and operates between -30°C and 85°C. It is designed for 30,000 electrical life cycles.
Carling Technologies 1S1-MSP5-R1/4M7KE technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1S1-MSP5-R1/4M7KE to view detailed technical specifications.
No datasheet is available for this part.