Carling Technologies 216 technical specifications.
| Pole Throw Configuration | DPST |
| Max AC Voltage Rating | 6V |
| Max DC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 216 to view detailed technical specifications.
No datasheet is available for this part.