
Carling Technologies 216-B-25/POLY technical specifications.
| Actuator Style | Round Lever |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Bushing Length (mm) | 22.23 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Type | Heavy Action |
| Electrical Life | 25000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 216-B-25/POLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.