Carling Technologies 216-M-ANC technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.C. |
| Max AC Voltage Rating | 3V |
| Max DC Voltage Rating | 125V |
| Termination Style | Wire Lead |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 216-M-ANC to view detailed technical specifications.
No datasheet is available for this part.