The 216A-M-ANC-63 is a DPST toggle switch with a heavy action design, rated for 3A at 125VAC and 250VAC. It features an electrical life of 25,000 cycles and can operate between -17.8°C and 65.6°C. The switch is panel mount with threads and has wire lead termination. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Carling Technologies 216A-M-ANC-63 technical specifications.
| Type | Heavy Action |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None (OFF) |
| Max Current Rating | 3@125VAC 125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 216A-M-ANC-63 to view detailed technical specifications.
No datasheet is available for this part.