
Carling Technologies 2FA15-73/DUST COVER technical specifications.
| Actuator Style | Bat Lever |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 28.8 |
| Product Depth (mm) | 16.1 |
| Body Length (mm) | 28.8 |
| Body Depth (mm) | 16.1 |
| Bushing Length (mm) | 11.81 |
| Number of Terminals | 2 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2FA15-73/DUST COVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.