SPST toggle switch featuring a latched, ON-OFF function and a bat-type actuator. Designed for panel mounting with a threaded body, this switch utilizes quick connect terminals for termination. Operating within a temperature range of -18°C to 66°C, it incorporates phenolic insulation for reliable performance.
Carling Technologies 2FA53-73/TABS technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | -18 |
| Termination Type | QUICK CONNECT |
| Insulator Material | PHENOLIC |
| Manufacturer Series | F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies 2FA53-73/TABS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.