Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CARLING TECHNOLOGIES

2FC53-78

Datasheet
Carling Technologies

2FC53-78

Switch Toggle ON OFF ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Toggle Switches
  4. Standard & Miniature

Quick Jump:

Technical Specifications

Carling Technologies 2FC53-78 technical specifications.

General

Max Operating Temperature
66
Min Operating Temperature
-18
Termination Type
SOLDER

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8536.50.90.65
REACH
Compliant
Military Spec
False

Datasheet

Carling Technologies 2FC53-78 Datasheet

Download the complete datasheet for Carling Technologies 2FC53-78 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com