
The 2GA735-73/DUST COVER is a straight bat lever toggle switch with a 2-pole configuration. It has a maximum current rating of 17 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a power rating of 745.7 watts. It is designed for use in a variety of applications, including those that require a high level of reliability and durability. The switch is constructed with a durable body and a robust actuator, ensuring long-lasting performance in harsh environments.
Carling Technologies 2GA735-73/DUST COVER technical specifications.
| Actuator Style | Bat Lever |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 33.22 |
| Product Depth (mm) | 19.05 |
| Body Length (mm) | 33.22 |
| Body Depth (mm) | 19.05 |
| Body Height (mm) | 19.76 |
| Bushing Length (mm) | 11.81 |
| Number of Terminals | 2 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 17@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 745.7VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2GA735-73/DUST COVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.