Switch Toggle ON None ON SPDT Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies 2GB54-D-2B-B technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2GB54-D-2B-B to view detailed technical specifications.
No datasheet is available for this part.