The 2GB54-D-4B-B toggle switch from Carling Technologies is a single-pole double-throw device with a paddle actuator and screw termination. It features a maximum current rating of 15 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a maximum power rating of 559 milliwatts and is designed for electrical life of 50,000 cycles. It is suitable for panel mounting with threads and operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 2GB54-D-4B-B technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2GB54-D-4B-B to view detailed technical specifications.
No datasheet is available for this part.