This SPDT toggle switch has a maximum current rating of 15 amps at 125 volts AC, and a maximum AC voltage rating of 250 volts. It can handle a maximum power rating of 559.27 milliwatts and has an electrical life of 50,000 cycles. The switch features a paddle actuator style and screw termination style, and is designed for panel mount with threads applications. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 2GB54-NBL8 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2GB54-NBL8 to view detailed technical specifications.
No datasheet is available for this part.